The LY3S AC240 is a 3PDT general purpose relay with a maximum current rating of 10A and an AC coil voltage of 240V. It features a maximum pick-up voltage of 192VAC and a coil current of 8A. The relay has a maximum AC switching voltage of 250V and a maximum DC switching voltage of 125V. It is rated for a maximum power rating of 240W or 1.1kVA and operates within a temperature range of -40 to 55 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose Relay |
| Contact Arrangement | 3PDT |
| Max Current Rating | 10A |
| Termination Style | Solder Lug |
| Number of Terminals | 11 |
| AC Coil Voltage | 240V |
| Maximum Pick-Up Voltage | 192VAC |
| Coil Current | 8mA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 10.4KOhm |
| Maximum DC Switching Voltage | 125V |
| Max Power Rating | 240W|1.1kVA |
| Package Type | Dust Cover |
| Mounting | Socket |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |