
General purpose power relay featuring a 4PDT (4 Form C) contact configuration and a 10A contact current rating. Coil operates at 120VAC with a coil current of 16.4mA and 2.2kΩ resistance. Contacts are silver for reliable switching up to 250VAC or 125VDC. Mounts via through-hole termination with PC pins, offering 25ms operate and release times.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron LY4-0-AC120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron LY4-0-AC120 technical specifications.
| Coil Current | 16.4mA |
| Coil Resistance | 2.2kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Height | 36.5mm |
| Lead Free | Lead Free |
| Length | 41.5mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | No |
| Series | LY |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Width | 28mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Omron LY4-0-AC120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
