
General purpose power relay featuring a 4PDT (4 Form C) contact configuration. This relay operates with a 110VAC coil voltage and a coil current of 21.8mA, boasting a coil resistance of 1.6kΩ. It offers a contact current rating of 10A with silver contact material, suitable for AC applications up to 250V and DC applications up to 125V. Designed for socket mounting with quick connect termination, it operates within a temperature range of -25°C to 40°C and has an operate time of 25ms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron LY4-AC100/110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Coil Current | 21.8mA |
| Coil Resistance | 1.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Depth | 41.5mm |
| Height | 36.06mm |
| Length | 41.4mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | LY |
| Termination | Quick Connect |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| Width | 27.94mm |
| RoHS | Compliant |
Download the complete datasheet for Omron LY4-AC100/110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
