
General purpose power relay featuring a 4PDT (4 Form C) contact configuration with a 10A contact current rating and silver contact material. Operates with a 12V AC coil voltage, 170mA coil current, and 2.5W coil power. Offers a 25ms operate and release time, with a mechanical life of 200,000 hours. Designed for socketable mounting, this relay has a maximum AC voltage rating of 250V and DC voltage rating of 125V. Approvals include UL, CSA, and VDE.
Omron LY4-AC12 technical specifications.
| Approvals | UL, CSA, VDE |
| Coil Current | 170mA |
| Coil Power | 2.5W |
| Coil Resistance | 20R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 36mm |
| Height | 36.06mm |
| Lead Free | Lead Free |
| Length | 41.4mm |
| Life (Hours) | 200000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket, Plug-In |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | No |
| Series | LY |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| Width | 27.94mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Omron LY4-AC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
