
General purpose power relay featuring a 4PDT (4 Form C) contact configuration and a 10A contact current rating. This non-latching relay operates with a 120VAC coil voltage, drawing 16.4mA with 2.5W coil power and 2.2kΩ coil resistance. It offers a 250VAC maximum voltage rating and 125VDC maximum voltage rating, with silver contact material for durability. Designed for socketable mounting, this relay boasts a 25ms operate and release time and is RoHS compliant.
Omron LY4-AC120 technical specifications.
| Approvals | UL, CSA, VDE |
| Coil Current | 16.4mA |
| Coil Power | 2.5W |
| Coil Resistance | 2.2kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 41.5mm |
| Height | 36.06mm |
| Lead Free | Lead Free |
| Length | 41.4mm |
| Life (Hours) | 200000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | LY |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| Width | 27.94mm |
| RoHS | Compliant |
Download the complete datasheet for Omron LY4-AC120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
