
General purpose electromechanical power relay featuring a 4PDT (4 Form C) contact configuration with a 10A contact current rating and silver contact material. Operates with a 240VAC coil voltage, 9.5mA coil current, 2.5W coil power, and 9kΩ coil resistance. Offers a 25ms operate and release time, with a mechanical life of 200,000 hours. Socketable mounting with plug-in termination, suitable for a wide operating temperature range of -25°C to 40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron LY4-AC240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron LY4-AC240 technical specifications.
| Coil Current | 9.5mA |
| Coil Power | 2.5W |
| Coil Resistance | 9kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Depth | 41.5mm |
| Height | 36.5mm |
| Lead Free | Lead Free |
| Length | 41.5mm |
| Life (Hours) | 200000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Plug-In, Socket |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | No |
| Series | LY |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| Width | 28mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Omron LY4-AC240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
