
General purpose power relay featuring a 4PDT (4 Form C) contact configuration. Offers a 10A contact current rating with silver contacts and a maximum AC voltage rating of 250V or DC voltage rating of 125V. Operates with a 6V AC coil voltage, 330mA coil current, and 5 Ohm coil resistance. Designed for socketable mounting with plug termination, this relay has an operate and release time of 25ms and operates within a temperature range of -25°C to 40°C.
Sign in to ask questions about the Omron LY4-AC6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron LY4-AC6 technical specifications.
| Coil Current | 330mA |
| Coil Resistance | 5R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 6V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Height | 36.06mm |
| Length | 41.4mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | LY |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Width | 27.94mm |
| RoHS | Compliant |
Download the complete datasheet for Omron LY4-AC6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.