
General purpose power relay featuring a 4PDT (4 Pole Double Throw) configuration and a 10A contact current rating. Operates with a 12V DC coil voltage, 120mA coil current, and 1.5W coil power. Contact material is silver, with a maximum AC voltage rating of 250V and DC voltage rating of 125V. Mounting is socketable with plug-in termination. Approvals include UL, CSA, and VDE, and the component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron LY4-DC12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron LY4-DC12 technical specifications.
| Approvals | UL, CSA, VDE |
| Coil Current | 120mA |
| Coil Power | 1.5W |
| Coil Resistance | 100R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 41.5mm |
| Height | 36.06mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Life (Hours) | 200000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | LY |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| Width | 27.94mm |
| RoHS | Compliant |
Download the complete datasheet for Omron LY4-DC12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
