
General purpose power relay featuring a 36V DC coil with 1.5W power consumption and 41.7mA coil current. Offers 4PDT (4 Form C) contact configuration with a 10A contact current rating and silver contact material. Operates within a -25°C to 40°C temperature range, with 25ms operate and release times. Designed for socketable mounting with plug termination.
Omron LY4-DC36 technical specifications.
| Coil Current | 41.7mA |
| Coil Power | 1.5W |
| Coil Resistance | 863R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 36V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Height | 36.06mm |
| Length | 41.4mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 1.5W |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 25ms |
| Series | LY |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Width | 27.94mm |
| RoHS | Compliant |
Download the complete datasheet for Omron LY4-DC36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
