
General purpose power relay featuring a 4PDT (4 Form C) contact configuration. Coil operates at 48V DC with a power consumption of 1.5W and a coil current of 30mA. Contact ratings include 10A at 250V AC and 125V DC, with silver contact material. Operate and release times are 25ms. This socketable, plug-in relay is RoHS compliant and lead-free, with a mechanical life of 200,000 hours.
Omron LY4-DC48 technical specifications.
| Coil Current | 30mA |
| Coil Power | 1.5W |
| Coil Resistance | 1.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Depth | 36mm |
| Height | 36.06mm |
| Lead Free | Lead Free |
| Length | 41.4mm |
| Life (Hours) | 200000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Plug-In, Socket |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 1.5W |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | LY |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Width | 27.94mm |
| RoHS | Compliant |
Download the complete datasheet for Omron LY4-DC48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
