
General purpose power relay featuring a 4PDT (4 Form C) contact configuration. Operates with a 6V DC coil voltage, drawing 240mA with 25 ohms resistance and 1.5W power consumption. Contact rating is 10A at 250VAC or 125VDC, utilizing silver contact material. Designed for socketable mounting with plug termination, offering 25ms operate and release times.
Omron LY4-DC6 technical specifications.
| Coil Current | 240mA |
| Coil Resistance | 25R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Height | 36.06mm |
| Lead Free | Lead Free |
| Length | 41.4mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 1.5W |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | No |
| Series | LY |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Width | 27.94mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Omron LY4-DC6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
