
General purpose power relay featuring a 4PDT (4 Form C) contact configuration. Rated for 10A contact current and 250VAC/125VDC maximum voltage. Operates with a 24VAC coil voltage, 80mA coil current, and 78 Ohm coil resistance. Through-hole mounting with PC pin termination. Contact material is silver, with operate and release times of 25ms.
Omron LY40AC24 technical specifications.
| Coil Current | 80mA |
| Coil Resistance | 78R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Height | 35.56mm |
| Lead Free | Lead Free |
| Length | 21.59mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 25ms |
| Series | LY |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Width | 27.94mm |
| RoHS | Compliant |
Download the complete datasheet for Omron LY40AC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
