
General purpose power relay featuring a 4PDT (4 Form C) contact configuration. Rated for 10A at 250VAC or 125VDC, with silver contacts. Operates on a 12VAC coil with 170mA current and 20 Ohm resistance. Offers 25ms operate and release times, with a temperature range of -25°C to 40°C. Mounts via flanges or chassis, with plug termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron LY4F-AC12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 170mA |
| Coil Resistance | 20R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Height | 35.56mm |
| Length | 41.4mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Flanges, Chassis Mount |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | No |
| Series | LY |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Width | 43.94mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Omron LY4F-AC12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.