
General purpose power relay featuring a 4PDT (4 Form C) contact configuration and a 10A contact current rating. Operates with a 120V AC coil voltage, drawing 16.4mA with 2.5W coil power and 2.2kΩ coil resistance. Offers a 250V AC or 125V DC maximum voltage rating and silver contact material. Mounting options include flanges, chassis mount, socket, and surface mount with quick connect termination. Approvals include UL, CSA, and VDE.
Omron LY4F-AC120 technical specifications.
| Approvals | UL, CSA, VDE |
| Coil Current | 16.4mA |
| Coil Power | 2.5W |
| Coil Resistance | 2.2kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 41.5mm |
| Height | 35.56mm |
| Lead Free | Lead Free |
| Length | 41.4mm |
| Life (Hours) | 200000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Flanges, Chassis Mount, Socket, Surface Mount |
| Operate Time | 25ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | No |
| Series | LY |
| Termination | Quick Connect |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| Width | 43.94mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Omron LY4F-AC120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
