Power Relay 110VDC 10A 4PDT(43.94mm 41.4mm 35.56mm) Flange
Omron LY4F DC110 technical specifications.
| Contact Arrangement | 4PDT |
| DC Coil Voltage | 110V |
| Coil Resistance | 6.9KOhm |
| Maximum Switching Current | 10A |
| Mounting | Flange Mount |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.