
General purpose power relay featuring a 4PDT (4 Pole Double Throw) configuration and a 10A contact current rating. Coil operates at 12V DC with 1.5W power consumption and 120mA coil current. Contact material is silver, with a 25ms operate and release time. Approvals include UL, CSA, and VDE, with RoHS compliance and lead-free construction. Mounting options include flanges, chassis mount, socket, and surface mount.
Omron LY4F-DC12 technical specifications.
| Approvals | UL, CSA, VDE |
| Coil Current | 120mA |
| Coil Power | 1.5W |
| Coil Resistance | 100R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 41.5mm |
| Height | 35.56mm |
| Lead Free | Lead Free |
| Length | 41.4mm |
| Life (Hours) | 200000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Flanges, Chassis Mount, Socket, Surface Mount |
| Operate Time | 25ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 1.5W |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | LY |
| Termination | Quick Connect |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| Width | 43.94mm |
| RoHS | Compliant |
Download the complete datasheet for Omron LY4F-DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
