
General purpose power relay featuring a 4PDT (4 Form C) contact configuration and a 10A contact current rating. Operates with a 48V DC non-latching coil requiring 1.5W of power and 30mA coil current. Contact material is silver, with maximum AC and DC voltage ratings of 250V and 125V respectively. Mounting options include flanges and chassis mount, with plug termination. Operating temperature range is -25°C to 40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron LY4F-DC48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron LY4F-DC48 technical specifications.
| Coil Current | 30mA |
| Coil Power | 1.5W |
| Coil Resistance | 1.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Height | 35.56mm |
| Lead Free | Lead Free |
| Length | 41.4mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Flanges, Chassis Mount |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 1.5W |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | LY |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Width | 43.94mm |
| RoHS | Compliant |
Download the complete datasheet for Omron LY4F-DC48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
