The LY4I4N-AC200/220 relay from Omron is a 4PDT electromechanical relay with a maximum current rating of 10A and a maximum voltage rating of 250V AC. It has a coil current of 11.2mA and a coil resistance of 6.7kΩ. The relay operates within a temperature range of -40°C to 55°C and is suitable for socket mount applications.
Checking distributor stock and pricing after the page loads.
| Coil Current | 11.2mA |
| Coil Resistance | 6.7kR |
| Coil Voltage (AC) | 200.22kV |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socket |
| Throw Configuration | 4PDT |
| RoHS | Compliant |