
General purpose power relay featuring a 4PDT (4 Form C) contact configuration with silver contacts rated for 10A at 250VAC or 125VDC. Operates with a 12VDC coil requiring 120mA and 1.5W power consumption, featuring a coil resistance of 100 ohms. This non-latching, socketable relay offers a 25ms operate and release time, with a temperature range of -25°C to 55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron LY4I4NDC12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 120mA |
| Coil Resistance | 100R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Height | 36.06mm |
| Lead Free | Lead Free |
| Length | 41.4mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 1.5W |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 25ms |
| Series | LY |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Width | 27.94mm |
| RoHS | Compliant |
Download the complete datasheet for Omron LY4I4NDC12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
