
This 4PDT power relay features a 24V DC coil with 69mA coil current and 350 Ohm resistance, consuming 1.5W. It offers a 10A contact current rating with silver contacts, suitable for AC loads up to 250V and DC loads up to 125V. Operating within a -25°C to 55°C temperature range, this socketable relay has a 25ms operate and release time. It is RoHS compliant and lead-free.
Omron LY4I4NDC24 technical specifications.
| Coil Current | 69mA |
| Coil Resistance | 350R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Height | 36.06mm |
| Lead Free | Lead Free |
| Length | 41.4mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 1.5W |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | LY |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Width | 27.94mm |
| RoHS | Compliant |
Download the complete datasheet for Omron LY4I4NDC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.