
General purpose power relay featuring a 4PDT (4 Form C) contact configuration. Rated for 10A at 250VAC, with silver contact material. Operates on a 120VAC coil voltage with 2.5W coil power and 16.4mA coil current. Offers a 25ms operate and release time, with a mechanical life of 200,000 hours. Socketable mounting with plug-in termination. Approvals include UL, CSA, and VDE.
Omron LY4N-AC120 technical specifications.
| Approvals | UL, CSA, VDE |
| Coil Current | 16.4mA |
| Coil Power | 2.5W |
| Coil Resistance | 2.2kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 41.5mm |
| Height | 28mm |
| Length | 28mm |
| Life (Hours) | 200000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | LY |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron LY4N-AC120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
