
General purpose power relay featuring a 4PDT (4 Form C) contact configuration. Rated for 10A contact current and 250VAC/125VDC maximum voltage. Operates with a 220VAC coil voltage, drawing 11.2mA with a 6.7kΩ coil resistance. Silver contact material ensures reliable switching. Designed for socket mounting with quick connect termination, operating within a -25°C to +40°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron LY4N-AC200/220 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 200 |
| Coil Current | 11.2mA |
| Coil Resistance | 6.7kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 220V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Depth | 41.5mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | LY |
| Termination | Quick Connect |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron LY4N-AC200/220 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
