
This 4PDT general purpose power relay features a 240VAC coil voltage with 9.5mA coil current and 2.5W coil power. It offers a 10A contact current rating with silver contacts and a 250VAC/125VDC maximum voltage rating. Designed for socketable, plug-in mounting, this relay operates within a -25°C to 40°C temperature range and boasts a mechanical life of 200,000 hours.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron LY4N-AC240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 9.5mA |
| Coil Power | 2.5W |
| Coil Resistance | 9kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Depth | 41.5mm |
| Height | 28mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Life (Hours) | 200000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Plug-In, Socket |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | LY |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron LY4N-AC240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
