
4PDT general purpose power relay featuring a 48V DC non-latching coil with 1.5W power consumption and 30mA coil current. Offers a 10A contact current rating with silver contacts, suitable for AC loads up to 250V and DC loads up to 125V. Operates within a temperature range of -25°C to 40°C, with 25ms operate and release times. Socketable termination for plug mounting, RoHS compliant, and lead-free.
Omron LY4N-DC48 technical specifications.
| Coil Current | 30mA |
| Coil Power | 1.5W |
| Coil Resistance | 1.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 1.5W |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | LY |
| Termination | Plug |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Omron LY4N-DC48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.