
This Omron LYQ2DC6 relay is a general purpose, DPDT type with a coil voltage of 6V and a current rating of 150mA. The relay has a power rating of 900mW and a contact current rating of 5A. The contact material is silver and the package quantity is 1. The relay is socketable and has a termination type of plug. It operates within a temperature range of -25°C to 55°C.
Checking distributor stock and pricing after the page loads.
| Coil Current | 150mA |
| Coil Power | 900mW |
| Coil Resistance | 40R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Socketable |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 25ms |
| Series | LY |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |