
The Omron M16-AA-5 is a 6V pushbutton switch with a contact current rating of 30mA and a maximum operating temperature of 55°C. It is rated for use in environments with an operating temperature range of -10°C to 55°C. This switch is compliant with RoHS regulations and is packaged in bulk quantities. The M16-AA-5 features a quick connect termination and a blue, diffused lens.
Sign in to ask questions about the Omron M16-AA-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron M16-AA-5 technical specifications.
| Contact Current Rating | 30mA |
| Current | 60mA |
| Lead Free | Lead Free |
| Lens Color | Blue |
| Lens Transparency | Diffused |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | M16 |
| Termination | Quick Connect |
| Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Omron M16-AA-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.