
The Omron M16-AG-24 is a pushbutton switch with a green diffused lens, rated for 28V and 24mA current. It has a quick connect termination and is lead free. The switch operates between -10°C and 55°C and is rated for IP40. It is RoHS compliant and packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 10mA |
| Current | 24mA |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Transparency | Diffused |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | M16 |
| Termination | Quick Connect |
| Voltage | 28V |
| RoHS | Compliant |
