The Omron M16-AW-24 is a 28V rated panel mount switch with a contact current rating of 10mA and a maximum operating temperature of 55°C. It is designed for use in environments with temperatures ranging from -10°C to 55°C. This switch is compliant with RoHS regulations and is available in a bulk packaging configuration. The M16-AW-24 features a quick connect termination and is rated for IP40 protection.
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 10mA |
| Current | 24mA |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Transparency | Diffused |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | M16 |
| Termination | Quick Connect |
| Voltage | 28V |
| RoHS | Compliant |
