
The Omron M16-AY-24 is a 28V rated pushbutton switch with a current rating of 24mA. It features a panel mount with threads and is compliant with RoHS regulations. The switch has a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It is rated for IP40 and has a lead-free construction.
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 10mA |
| Current | 24mA |
| Lead Free | Lead Free |
| Lens Color | Yellow |
| Lens Transparency | Diffused |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | M16 |
| Termination | Quick Connect |
| Voltage | 28V |
| RoHS | Compliant |