
The Omron M16-JA-24 is a pushbutton switch with a contact current rating of 10mA and a maximum operating temperature of 55°C. It is rated for use with a maximum voltage of 28V and a current of 24mA. This switch is lead free and compliant with RoHS regulations. It features a blue diffused lens and a quick connect termination. The switch is available in a bulk packaging quantity of one and has an IP40 rating.
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 10mA |
| Current | 24mA |
| Lead Free | Lead Free |
| Lens Color | Blue |
| Lens Transparency | Diffused |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | M16 |
| Termination | Quick Connect |
| Voltage | 28V |
| RoHS | Compliant |