
The Omron M16-TG-5D is a general purpose switch rated for 5V and 8mA. It has a lead free termination and is rated for operation between -10°C and 55°C. The switch is packaged in bulk and is compliant with IP40 ratings. It is not radiation hardened and is suitable for use in general applications.
Omron M16-TG-5D technical specifications.
| Contact Current Rating | 30mA |
| Current | 8mA |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Transparency | Diffused |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | M16 |
| Termination | Quick Connect |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Omron M16-TG-5D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.