This Omron M16-TW-12 is a 14V panel mount pushbutton switch with a diffused lens and a current rating of 40mA. It operates within a temperature range of -10°C to 55°C and is compliant with RoHS standards. The switch has a lead-free termination and is rated for IP40. It is available in a bulk packaging quantity of one and features a quick connect termination.
Omron M16-TW-12 technical specifications.
| Contact Current Rating | 15mA |
| Current | 40mA |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Transparency | Diffused |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | M16 |
| Termination | Quick Connect |
| Voltage | 14V |
| RoHS | Compliant |
No datasheet is available for this part.
