The Omron M16-TW-24 is a 28V pushbutton switch with a contact current rating of 10mA and a current rating of 24mA. It features a white diffused lens and is rated for operation between -10°C and 55°C. The switch is lead-free and RoHS compliant, with an IP40 rating. It is available in bulk packaging and has a quick connect termination.
Omron M16-TW-24 technical specifications.
| Contact Current Rating | 10mA |
| Current | 24mA |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Transparency | Diffused |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | M16 |
| Termination | Quick Connect |
| Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.