
The Omron M16 series pushbutton switch is a 28V rated device with a current rating of 24mA. It is designed for use in environments with temperatures ranging from -10°C to 55°C. The switch is packaged in bulk and is compliant with RoHS regulations. It features a quick connect termination and is rated for IP65 protection.
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 10mA |
| Current | 24mA |
| Lead Free | Lead Free |
| Lens Color | Blue |
| Lens Transparency | Diffused |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | M16 |
| Termination | Quick Connect |
| Voltage | 28V |
| RoHS | Compliant |