
This Omron M165-AR-24 is a 24V rated panel mount switch with a contact current rating of 10mA and a DC rated voltage of 24V. It features a diameter of 16mm and a height of 31mm, with a lead-free construction and IP65 ratings. The switch is packaged in bulk and is RoHS compliant. It has a diffused red lens and a quick connect termination.
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 10mA |
| Current | 24mA |
| Diameter | 16mm |
| Height | 31mm |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Transparency | Diffused |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | M16 |
| Termination | Quick Connect |
| Voltage | 28V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
