
Panel mount LED indicator with green diffused rectangular lens, operating at 24V AC. Features quick connect termination and a 10mA contact current rating. This component is RoHS compliant, lead-free, and rated IP65 for environmental protection. Approvals include UL, CSA, VDE, and CE, with an operating temperature range of -10°C to 55°C.
Sign in to ask questions about the Omron M165-JG-24D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron M165-JG-24D technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Color | Green |
| Contact Current Rating | 10mA |
| Current | 8mA |
| Current Rating | 10mA |
| Height | 30.4mm |
| Lead Free | Lead Free |
| Length | 24mm |
| Lens Color | Green |
| Lens Style | Rectangular |
| Lens Transparency | Diffused |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | M16 |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage | 24V |
| Voltage Rating (AC) | 24V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Omron M165-JG-24D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
