
Switch Indicators 24VAC/24VDC 24mA Incandescent Lamp Rectangular Solder Panel Mount with Threads
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 10mA |
| Current | 24mA |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Transparency | Diffused |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | M16 |
| Termination | Quick Connect |
| Voltage | 28V |
| RoHS | Compliant |