The Omron M16 series pushbutton switch is rated for 28V and 24mA. It features a quick connect termination and is compliant with RoHS regulations. The switch is packaged in bulk and has an IP65 rating for dust and water resistance.
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 10mA |
| Current | 24mA |
| Lead Free | Lead Free |
| Lens Color | Yellow |
| Lens Transparency | Diffused |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | M16 |
| Termination | Quick Connect |
| Voltage | 28V |
| RoHS | Compliant |