Omron M165-JY-5D technical specifications.
| Contact Current Rating | 30mA |
| Current | 8mA |
| Lead Free | Lead Free |
| Lens Color | Yellow |
| Lens Transparency | Diffused |
| Package Quantity | 1 |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | M16 |
| Termination | Quick Connect |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Omron M165-JY-5D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
