
The Omron M16 series pushbutton switch is rated for 15mA contact current and 40mA current. It operates within a temperature range of -10°C to 55°C. The switch is packaged in bulk and is compliant with IP65 ratings. It is also RoHS compliant and lead free.
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 15mA |
| Current | 40mA |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Transparency | Diffused |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | M16 |
| Termination | Quick Connect |
| Voltage | 14V |
| RoHS | Compliant |