The Omron M165-TG-24 is a 28V pushbutton switch with a contact current rating of 10mA and a maximum operating temperature of 55°C. It is rated for IP65 and is RoHS compliant. The switch has a diameter of 18mm and a length of 28.4mm, and is available in bulk packaging. It is not radiation hardened and has a minimum operating temperature of -10°C.
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 10mA |
| Current | 24mA |
| Diameter | 18mm |
| Lead Free | Lead Free |
| Length | 28.4mm |
| Lens Color | Green |
| Lens Transparency | Diffused |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | M16 |
| Termination | Quick Connect |
| Voltage | 28V |
| RoHS | Compliant |