
Illuminated pushbutton switch featuring a 24VDC nominal supply voltage and 10mA contact current rating. This round, diffused green lens indicator offers panel mounting with threads and quick connect termination. It operates within a temperature range of -10°C to 55°C and boasts IP65 ratings for environmental protection. Approvals include UL, CSA, VDE, and CE, with RoHS compliance and lead-free construction.
Omron M165-TG-24D technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Color | Green |
| Contact Current Rating | 10mA |
| Current | 8mA |
| Current Rating | 10mA |
| Diameter | 18mm |
| Height | 30.4mm |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Style | Round |
| Lens Transparency | Diffused |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Nominal Supply Voltage (DC) | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | M16 |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage | 24V |
| Voltage Rating (AC) | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron M165-TG-24D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
