
Switch Indicators 5VAC/5VDC 60mA Incandescent Lamp Round Solder Panel Mount with Threads
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 30mA |
| Current | 60mA |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Transparency | Diffused |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | M16 |
| Termination | Quick Connect |
| Voltage | 6V |
| RoHS | Compliant |