
Illuminated pushbutton switch with a 16mm panel mount diameter and round, diffused red lens. Features a 24VAC/DC voltage rating, 24mA current rating, and 10mA contact current rating. Rated IP65 for dust and water resistance, operating between -10°C and 55°C. Approvals include UL and CSA, with quick connect termination and lead-free, RoHS compliant construction.
Omron M165-TR-24 technical specifications.
| Approvals | UL, CSA |
| Color | Red |
| Contact Current Rating | 10mA |
| Current | 24mA |
| Current Rating | 24mA |
| Diameter | 16mm |
| Height | 31mm |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Style | Round |
| Lens Transparency | Diffused |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | M16 |
| Termination | Quick Connect |
| Voltage | 28V |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron M165-TR-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
