
The Omron M165-TR-T1 is a general purpose switch rated for 110V and 3A. It features a diffused red lens and is designed for operation between -10°C and 55°C. The switch is packaged in bulk and has an IP65 rating.
Omron M165-TR-T1 technical specifications.
| Contact Current Rating | 3A |
| Lens Color | Red |
| Lens Transparency | Diffused |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65 |
| Series | M16 |
| Termination | Quick Connect |
| Voltage | 110V |
| RoHS | Compliant |
Download the complete datasheet for Omron M165-TR-T1 to view detailed technical specifications.
No datasheet is available for this part.
