
24V DC LED Panel Indicator with a white diffused round, flat lens. Features a 10mA contact current rating and 8mA current draw. This panel-mount indicator has an 18mm diameter and a 1.488-inch height, with quick connect termination. It is RoHS compliant, lead-free, and rated IP65, operating between -10°C and 55°C.
Omron M165-TW-24D technical specifications.
| Approvals | UL |
| Color | White |
| Contact Current Rating | 10mA |
| Current | 8mA |
| Current Rating | 10mA |
| Diameter | 18mm |
| Height | 1.488inch |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Size | 15.1mm |
| Lens Style | Round, Flat |
| Lens Transparency | Diffused |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Nominal Supply Voltage (DC) | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | M16 |
| Termination | Quick Connect |
| Voltage | 24V |
| Voltage Rating (AC) | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron M165-TW-24D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
