
Industrial Panel Mount Indicators / Switch Indicators 5VAC/DC LAMP RND WHT IP65
Omron M165-TW-5 technical specifications.
| Contact Current Rating | 30mA |
| Current | 60mA |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Transparency | Diffused |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | M16 |
| Termination | Quick Connect |
| Voltage | 6V |
| RoHS | Compliant |
No datasheet is available for this part.