
Illuminated pushbutton switch with a 24VDC nominal supply voltage and 10mA contact current rating. Features a round, diffused yellow lens with an 18mm diameter and a panel mount design with threads. Offers SPDT throw configuration and quick connect termination. Rated IP65, UL approved, and RoHS compliant, operating between -10°C and 55°C.
Sign in to ask questions about the Omron M165-TY-24D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron M165-TY-24D technical specifications.
| Approvals | UL |
| Color | Yellow |
| Contact Current Rating | 10mA |
| Current | 8mA |
| Current Rating | 10mA |
| Diameter | 18mm |
| Height | 30.4mm |
| Lead Free | Lead Free |
| Lens Color | Yellow |
| Lens Style | Round |
| Lens Transparency | Diffused |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Nominal Supply Voltage (DC) | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | M16 |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron M165-TY-24D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
