
The M16AG12D is a 12V LED with a contact current rating of 15mA and a nominal supply voltage of 12V. It features a green diffused lens with a flush, square style and operates within a temperature range of -10°C to 55°C. The LED is lead free and has an IP40 rating. It is available in bulk packaging with a single unit per package.
Omron M16AG12D technical specifications.
| Contact Current Rating | 15mA |
| Current | 8mA |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Style | Flush, Square |
| Lens Transparency | Diffused |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Nominal Supply Voltage (DC) | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Series | M16 |
| Termination | Quick Connect |
| Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Omron M16AG12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
