Omron M22-CR-6D technical specifications.
| Current | 8mA |
| Lens Color | Red |
| Lens Transparency | Diffused |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | M22 |
| Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Omron M22-CR-6D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.